
PQ32/30-3C95-A315 | |
|---|---|
DigiKey Part Number | 1779-PQ32/30-3C95-A315-ND |
Manufacturer | |
Manufacturer Product Number | PQ32/30-3C95-A315 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PQ Type 1.299" (33.00mm) Length 0.866" (22.00mm) Width Diameter 0.596" (15.15mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 32 x 30 | |
Material | 3C95 | |
Diameter | - | |
Inductance Factor (Al) | 315 nH | |
Tolerance | - | |
Gap | Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.447 | |
Effective Length (le) mm | 74.7 | |
Effective Area (Ae) mm² | 167.0 | |
Minimum Core Cross Section (Amin) mm² | 142.0 | |
Effective Magnetic Volume (Ve) mm³ | 12500.0 | |
Finish | Uncoated | |
Height | 0.596" (15.15mm) | |
Length | 1.299" (33.00mm) | |
Width | 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,97379 € | 1.381,65 € |
| Unit Price without VAT: | 1,97379 € |
|---|---|
| Unit Price with VAT: | 2,34881 € |

