
PQ32/30-3C94-A315 | |
|---|---|
DigiKey Part Number | 1779-PQ32/30-3C94-A315-ND |
Manufacturer | |
Manufacturer Product Number | PQ32/30-3C94-A315 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core PQ Type 1.299" (33.00mm) Length 0.866" (22.00mm) Width Diameter 0.596" (15.15mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.447 |
Manufacturer Ferroxcube | Effective Length (le) mm 74.7 |
Packaging Bulk | Effective Area (Ae) mm² 167.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 142.0 |
Core Type PQ | Effective Magnetic Volume (Ve) mm³ 12500.0 |
Supplier Device Package PQ 32 x 30 | Finish Uncoated |
Material 3C94 | Height 0.596" (15.15mm) |
Inductance Factor (Al) 315 nH | Length 1.299" (33.00mm) |
Gap Gapped | Width 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,77969 € | 1.245,78 € |
| Unit Price without VAT: | 1,77969 € |
|---|---|
| Unit Price with VAT: | 2,11783 € |

