
PQ32/20-3F46-A400 | |
|---|---|
DigiKey Part Number | 1779-PQ32/20-3F46-A400-ND |
Manufacturer | |
Manufacturer Product Number | PQ32/20-3F46-A400 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core PQ Type 1.299" (33.00mm) Length 0.866" (22.00mm) Width Diameter 0.406" (10.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 32 x 20 | |
Material | 3F46 | |
Diameter | - | |
Inductance Factor (Al) | 400 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 105.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.331 | |
Effective Length (le) mm | 55.9 | |
Effective Area (Ae) mm² | 169.0 | |
Minimum Core Cross Section (Amin) mm² | 142.0 | |
Effective Magnetic Volume (Ve) mm³ | 9440.0 | |
Finish | Uncoated | |
Height | 0.406" (10.30mm) | |
Length | 1.299" (33.00mm) | |
Width | 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,61201 € | 1.450,81 € |
| Unit Price without VAT: | 1,61201 € |
|---|---|
| Unit Price with VAT: | 1,91829 € |

