
PQ32/20-3C96 | |
|---|---|
DigiKey Part Number | PQ32/20-3C96-ND |
Manufacturer | |
Manufacturer Product Number | PQ32/20-3C96 |
Description | FERRITE CORE PQ 3C96 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core PQ Type 1.299" (33.00mm) Length 0.866" (22.00mm) Width Diameter 0.811" (20.60mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.331 |
Manufacturer Ferroxcube | Effective Length (le) mm 55.9 |
Packaging Bulk | Effective Area (Ae) mm² 169.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 142.0 |
Core Type PQ | Effective Magnetic Volume (Ve) mm³ 9440.0 |
Supplier Device Package PQ 32 x 20 | Finish Uncoated |
Material 3C96 | Height 0.811" (20.60mm) |
Tolerance ±25% | Length 1.299" (33.00mm) |
Gap Ungapped | Width 0.866" (22.00mm) |
Effective Permeability (µe) 1580.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,40201 € | 1.261,81 € |
| Unit Price without VAT: | 1,40201 € |
|---|---|
| Unit Price with VAT: | 1,66839 € |

