
PQ32/20-3C95-A400 | |
|---|---|
DigiKey Part Number | 1779-PQ32/20-3C95-A400-ND |
Manufacturer | |
Manufacturer Product Number | PQ32/20-3C95-A400 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PQ Type 1.299" (33.00mm) Length 0.866" (22.00mm) Width Diameter 0.406" (10.30mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.331 |
Manufacturer Ferroxcube | Effective Length (le) mm 55.9 |
Series | Effective Area (Ae) mm² 169.0 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 142.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 9440.0 |
Core Type PQ | Finish Uncoated |
Supplier Device Package PQ 32 x 20 | Height 0.406" (10.30mm) |
Material 3C95 | Length 1.299" (33.00mm) |
Inductance Factor (Al) 400 nH | Width 0.866" (22.00mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,55437 € | 1.398,93 € |
| Unit Price without VAT: | 1,55437 € |
|---|---|
| Unit Price with VAT: | 1,84970 € |

