



PQ32/15-3F36 | |
|---|---|
DigiKey Part Number | 1779-1187-ND |
Manufacturer | |
Manufacturer Product Number | PQ32/15-3F36 |
Description | FERRITE CORE PQ 3F36 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core PQ Type 1.299" (33.00mm) Length 0.866" (22.00mm) Width Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.591" (15.00mm) |
Part Status Active | Length 1.299" (33.00mm) |
Core Type PQ | Width 0.866" (22.00mm) |
Supplier Device Package PQ 32 x 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,56063 € | 1.560,63 € |
| Unit Price without VAT: | 1,56063 € |
|---|---|
| Unit Price with VAT: | 1,85715 € |

