
PQ26/25-3F46 | |
|---|---|
DigiKey Part Number | PQ26/25-3F46-ND |
Manufacturer | |
Manufacturer Product Number | PQ26/25-3F46 |
Description | FERRITE CORE PQ 3F46 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core PQ Type 1.075" (27.30mm) Length 0.748" (19.00mm) Width Diameter 0.972" (24.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 26 x 25 | |
Material | 3F46 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.451 | |
Effective Length (le) mm | 54.3 | |
Effective Area (Ae) mm² | 120.0 | |
Minimum Core Cross Section (Amin) mm² | 108.0 | |
Effective Magnetic Volume (Ve) mm³ | 6530.0 | |
Finish | Uncoated | |
Height | 0.972" (24.70mm) | |
Length | 1.075" (27.30mm) | |
Width | 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,34156 € | 1.073,25 € |
| Unit Price without VAT: | 1,34156 € |
|---|---|
| Unit Price with VAT: | 1,59646 € |

