
PQ26/25-3F3-E63 | |
|---|---|
DigiKey Part Number | 1779-PQ26/25-3F3-E63-ND |
Manufacturer | |
Manufacturer Product Number | PQ26/25-3F3-E63 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core PQ Type 1.075" (27.30mm) Length 0.748" (19.00mm) Width Diameter 0.486" (12.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 26 x 25 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 63 nH | |
Tolerance | - | |
Gap | Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.451 | |
Effective Length (le) mm | 54.3 | |
Effective Area (Ae) mm² | 120.0 | |
Minimum Core Cross Section (Amin) mm² | 108.0 | |
Effective Magnetic Volume (Ve) mm³ | 6530.0 | |
Finish | Uncoated | |
Height | 0.486" (12.35mm) | |
Length | 1.075" (27.30mm) | |
Width | 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,65548 € | 1.324,38 € |
| Unit Price without VAT: | 1,65548 € |
|---|---|
| Unit Price with VAT: | 1,97002 € |

