
PQ26/25-3F3-A204 | |
|---|---|
DigiKey Part Number | 1779-PQ26/25-3F3-A204-ND |
Manufacturer | |
Manufacturer Product Number | PQ26/25-3F3-A204 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core PQ Type 1.075" (27.30mm) Length 0.748" (19.00mm) Width Diameter 0.486" (12.35mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.451 |
Manufacturer Ferroxcube | Effective Length (le) mm 54.3 |
Packaging Bulk | Effective Area (Ae) mm² 120.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 108.0 |
Core Type PQ | Effective Magnetic Volume (Ve) mm³ 6530.0 |
Supplier Device Package PQ 26 x 25 | Finish Uncoated |
Material 3F3 | Height 0.486" (12.35mm) |
Inductance Factor (Al) 204 nH | Length 1.075" (27.30mm) |
Gap Gapped | Width 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,52834 € | 1.222,67 € |
| Unit Price without VAT: | 1,52834 € |
|---|---|
| Unit Price with VAT: | 1,81872 € |

