
PQ26/25-3C95-A164 | |
|---|---|
DigiKey Part Number | 1779-PQ26/25-3C95-A164-ND |
Manufacturer | |
Manufacturer Product Number | PQ26/25-3C95-A164 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PQ Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 26 x 25 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Finish | Uncoated | |
Height | - | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,65241 € | 1.321,93 € |
| Unit Price without VAT: | 1,65241 € |
|---|---|
| Unit Price with VAT: | 1,96637 € |

