
PQ26/20-3C91 | |
|---|---|
DigiKey Part Number | 1779-PQ26/20-3C91-ND |
Manufacturer | |
Manufacturer Product Number | PQ26/20-3C91 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core PQ Type 1.075" (27.30mm) Length 0.748" (19.00mm) Width Diameter 0.398" (10.10mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 2080.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.372 |
Packaging Bulk | Effective Length (le) mm 45.0 |
Part Status Active | Effective Area (Ae) mm² 121.0 |
Core Type PQ | Minimum Core Cross Section (Amin) mm² 109.0 |
Supplier Device Package PQ 26 x 20 | Effective Magnetic Volume (Ve) mm³ 5470.0 |
Material 3C91 | Finish Uncoated |
Inductance Factor (Al) 7.02 µH | Height 0.398" (10.10mm) |
Tolerance ±25% | Length 1.075" (27.30mm) |
Gap Ungapped | Width 0.748" (19.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,96389 € | 771,11 € |
| Unit Price without VAT: | 0,96389 € |
|---|---|
| Unit Price with VAT: | 1,14703 € |

