
PQ20/20-3F46-A160 | |
|---|---|
DigiKey Part Number | 1779-PQ20/20-3F46-A160-ND |
Manufacturer | |
Manufacturer Product Number | PQ20/20-3F46-A160 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core PQ Type 0.839" (21.30mm) Length 0.551" (14.00mm) Width Diameter 0.398" (10.10mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 0.731 |
Manufacturer Ferroxcube | Effective Length (le) mm 45.7 |
Series | Effective Area (Ae) mm² 62.6 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 59.1 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 2850.0 |
Core Type PQ | Finish Uncoated |
Supplier Device Package PQ 20 x 20 | Height 0.398" (10.10mm) |
Material 3F46 | Length 0.839" (21.30mm) |
Inductance Factor (Al) 160 nH | Width 0.551" (14.00mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,90759 € | 907,59 € |
| Unit Price without VAT: | 0,90759 € |
|---|---|
| Unit Price with VAT: | 1,08003 € |

