
PQ20/20-3F3-A250 | |
|---|---|
DigiKey Part Number | 1779-PQ20/20-3F3-A250-ND |
Manufacturer | |
Manufacturer Product Number | PQ20/20-3F3-A250 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core PQ Type 0.839" (21.30mm) Length 0.551" (14.00mm) Width Diameter 0.398" (10.10mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 145.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.731 |
Series | Effective Length (le) mm 45.7 |
Packaging Bulk | Effective Area (Ae) mm² 62.6 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 59.1 |
Core Type PQ | Effective Magnetic Volume (Ve) mm³ 2850.0 |
Supplier Device Package PQ 20 x 20 | Finish Uncoated |
Material 3F3 | Height 0.398" (10.10mm) |
Inductance Factor (Al) 250 nH | Length 0.839" (21.30mm) |
Tolerance ±3% | Width 0.551" (14.00mm) |
Gap Gapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85128 € | 851,28 € |
| Unit Price without VAT: | 0,85128 € |
|---|---|
| Unit Price with VAT: | 1,01302 € |

