
PQ20/20-3C94 | |
|---|---|
DigiKey Part Number | PQ20/20-3C94-ND |
Manufacturer | |
Manufacturer Product Number | PQ20/20-3C94 |
Description | FERRITE CORE PQ 3C94 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core PQ Type 0.839" (21.30mm) Length 0.551" (14.00mm) Width Diameter 0.795" (20.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 20 x 20 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.731 | |
Effective Length (le) mm | 45.7 | |
Effective Area (Ae) mm² | 62.6 | |
Minimum Core Cross Section (Amin) mm² | 59.1 | |
Effective Magnetic Volume (Ve) mm³ | 2850.0 | |
Finish | Uncoated | |
Height | 0.795" (20.20mm) | |
Length | 0.839" (21.30mm) | |
Width | 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64857 € | 648,57 € |
| Unit Price without VAT: | 0,64857 € |
|---|---|
| Unit Price with VAT: | 0,77180 € |

