
PQ20/16-3F4 | |
|---|---|
DigiKey Part Number | 1779-PQ20/16-3F4-ND |
Manufacturer | |
Manufacturer Product Number | PQ20/16-3F4 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core PQ Type 0.839" (21.30mm) Length 0.551" (14.00mm) Width Diameter 0.319" (8.10mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 37.6 |
Manufacturer Ferroxcube | Effective Area (Ae) mm² 61.9 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 59.1 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 2330.0 |
Core Type PQ | Finish Uncoated |
Supplier Device Package PQ 20 x 16 | Height 0.319" (8.10mm) |
Material 3F4 | Length 0.839" (21.30mm) |
Gap Ungapped | Width 0.551" (14.00mm) |
Core Factor (ΣI/A) mm⁻¹ 0.607 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63721 € | 637,21 € |
| Unit Price without VAT: | 0,63721 € |
|---|---|
| Unit Price with VAT: | 0,75828 € |

