
PQ20/16-3C96-A250 | |
|---|---|
DigiKey Part Number | 1779-PQ20/16-3C96-A250-ND |
Manufacturer | |
Manufacturer Product Number | PQ20/16-3C96-A250 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core PQ Type 0.839" (21.30mm) Length 0.551" (14.00mm) Width Diameter 0.319" (8.10mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 120.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.607 |
Packaging Bulk | Effective Length (le) mm 37.6 |
Part Status Active | Effective Area (Ae) mm² 61.9 |
Core Type PQ | Minimum Core Cross Section (Amin) mm² 59.1 |
Supplier Device Package PQ 20 x 16 | Effective Magnetic Volume (Ve) mm³ 2330.0 |
Material 3C96 | Finish Uncoated |
Inductance Factor (Al) 250 nH | Height 0.319" (8.10mm) |
Tolerance ±3% | Length 0.839" (21.30mm) |
Gap Gapped | Width 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76151 € | 761,51 € |
| Unit Price without VAT: | 0,76151 € |
|---|---|
| Unit Price with VAT: | 0,90620 € |

