Image for PM87/70-3C94-A1500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM87/70-3C94-A1500

DigiKey Part Number
1779-PM87/70-3C94-A1500-ND
Manufacturer
Manufacturer Product Number
PM87/70-3C94-A1500
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core PM Type Length Width 3.425" (87.00mm) Diameter 1.378" (35.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
PM
Supplier Device Package
PM 87 x 70
Material
3C94
Diameter
3.425" (87.00mm)
Inductance Factor (Al)
1.5 µH
Tolerance
±3%
Gap
Gapped
Effective Permeability (µe)
190.0
Core Factor (ΣI/A) mm⁻¹
0.161
Effective Length (le) mm
146.0
Effective Area (Ae) mm²
910.0
Minimum Core Cross Section (Amin) mm²
700.0
Effective Magnetic Volume (Ve) mm³
133000.0
Finish
Uncoated
Height
1.378" (35.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2850,69500 €1.419,46 €
Unit Price without VAT:50,69500 €
Unit Price with VAT:60,32705 €