
PM87/70-3C90 | |
|---|---|
DigiKey Part Number | 1779-PM87/70-3C90-ND |
Manufacturer | |
Manufacturer Product Number | PM87/70-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core PM Type Length Width 3.425" (87.00mm) Diameter 1.378" (35.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PM | |
Supplier Device Package | PM 87 x 70 | |
Material | 3C90 | |
Diameter | 3.425" (87.00mm) | |
Inductance Factor (Al) | 15 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1900.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.161 | |
Effective Length (le) mm | 146.0 | |
Effective Area (Ae) mm² | 910.0 | |
Minimum Core Cross Section (Amin) mm² | 700.0 | |
Effective Magnetic Volume (Ve) mm³ | 133000.0 | |
Finish | Uncoated | |
Height | 1.378" (35.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 40,77464 € | 1.141,69 € |
| Unit Price without VAT: | 40,77464 € |
|---|---|
| Unit Price with VAT: | 48,52182 € |

