Image for PM74/59-3C90-A315 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM74/59-3C90-A315

DigiKey Part Number
1779-PM74/59-3C90-A315-ND
Manufacturer
Manufacturer Product Number
PM74/59-3C90-A315
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3C90 Ferrite Core PM Type Length Width Diameter 1.161" (29.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
PM
Supplier Device Package
PM 74 x 59
Material
3C90
Diameter
-
Inductance Factor (Al)
315 nH
Tolerance
±3%
Gap
Gapped
Effective Permeability (µe)
41.0
Core Factor (ΣI/A) mm⁻¹
0.162
Effective Length (le) mm
128.0
Effective Area (Ae) mm²
790.0
Minimum Core Cross Section (Amin) mm²
630.0
Effective Magnetic Volume (Ve) mm³
101000.0
Finish
Uncoated
Height
1.161" (29.50mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5053,12520 €2.656,26 €
Unit Price without VAT:53,12520 €
Unit Price with VAT:63,21899 €