Image for PM62/49-3C94-G2000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM62/49-3C94-G2000

DigiKey Part Number
1779-PM62/49-3C94-G2000-ND
Manufacturer
Manufacturer Product Number
PM62/49-3C94-G2000
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3C94 Ferrite Core PM Type Length Width 2.441" (62.00mm) Diameter 0.965" (24.50mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Gapped
Manufacturer
Ferroxcube
Effective Permeability (µe)
53.0
Packaging
Bulk
Core Factor (ΣI/A) mm⁻¹
0.191
Part Status
Active
Effective Length (le) mm
109.0
Core Type
PM
Effective Area (Ae) mm²
570.0
Supplier Device Package
PM 62 x 49
Minimum Core Cross Section (Amin) mm²
470.0
Material
3C94
Effective Magnetic Volume (Ve) mm³
62000.0
Diameter
2.441" (62.00mm)
Finish
Uncoated
Inductance Factor (Al)
350 nH
Height
0.965" (24.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12010,07742 €1.209,29 €
Unit Price without VAT:10,07742 €
Unit Price with VAT:11,99213 €