
PM62/49-3C90 | |
|---|---|
DigiKey Part Number | 1779-PM62/49-3C90-ND |
Manufacturer | |
Manufacturer Product Number | PM62/49-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core PM Type Length Width Diameter 0.965" (24.50mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 1800.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.191 |
Part Status Active | Effective Length (le) mm 109.0 |
Core Type PM | Effective Area (Ae) mm² 570.0 |
Supplier Device Package PM 62 x 49 | Minimum Core Cross Section (Amin) mm² 470.0 |
Material 3C90 | Effective Magnetic Volume (Ve) mm³ 62000.0 |
Inductance Factor (Al) 12 µH | Finish Uncoated |
Tolerance ±25% | Height 0.965" (24.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 8,76292 € | 1.051,55 € |
| Unit Price without VAT: | 8,76292 € |
|---|---|
| Unit Price with VAT: | 10,42787 € |

