
PM62/49-3C90-G2000 | |
|---|---|
DigiKey Part Number | 1779-PM62/49-3C90-G2000-ND |
Manufacturer | |
Manufacturer Product Number | PM62/49-3C90-G2000 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core PM Type Length Width 2.441" (62.00mm) Diameter 0.965" (24.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PM | |
Supplier Device Package | PM 62 x 49 | |
Material | 3C94 | |
Diameter | 2.441" (62.00mm) | |
Inductance Factor (Al) | 350 nH | |
Tolerance | - | |
Gap | Gapped | |
Effective Permeability (µe) | 53.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.191 | |
Effective Length (le) mm | 109.0 | |
Effective Area (Ae) mm² | 570.0 | |
Minimum Core Cross Section (Amin) mm² | 470.0 | |
Effective Magnetic Volume (Ve) mm³ | 62000.0 | |
Finish | Uncoated | |
Height | 0.965" (24.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 10,20425 € | 1.224,51 € |
| Unit Price without VAT: | 10,20425 € |
|---|---|
| Unit Price with VAT: | 12,14306 € |

