
PM50/39-3C90 | |
|---|---|
DigiKey Part Number | 1779-PM50/39-3C90-ND |
Manufacturer | |
Manufacturer Product Number | PM50/39-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core PM Type Length Width Diameter 0.768" (19.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PM | |
Supplier Device Package | PM 50 x 39 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 10 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1800.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.227 | |
Effective Length (le) mm | 84.0 | |
Effective Area (Ae) mm² | 370.0 | |
Minimum Core Cross Section (Amin) mm² | 280.0 | |
Effective Magnetic Volume (Ve) mm³ | 31000.0 | |
Finish | Uncoated | |
Height | 0.768" (19.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,69010 € | 1.538,02 € |
| Unit Price without VAT: | 7,69010 € |
|---|---|
| Unit Price with VAT: | 9,15122 € |

