Image for PM114/93-3C97 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM114/93-3C97

DigiKey Part Number
1779-PM114/93-3C97-ND
Manufacturer
Manufacturer Product Number
PM114/93-3C97
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3C97 Ferrite Core PM Type Length 1.732" (44.00mm) Width Diameter 1.831" (46.50mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Factor (ΣI/A) mm⁻¹
0.116
Manufacturer
Ferroxcube
Effective Length (le) mm
200.0
Series
Effective Area (Ae) mm²
1720.0
Packaging
Bulk
Minimum Core Cross Section (Amin) mm²
1380.0
Part Status
Active
Effective Magnetic Volume (Ve) mm³
344000.0
Core Type
PM
Finish
Uncoated
Supplier Device Package
PM 114 x 93
Height
1.831" (46.50mm)
Material
3C97
Width
1.732" (44.00mm)
Gap
Ungapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10146,88100 €1.468,81 €
Unit Price without VAT:146,88100 €
Unit Price with VAT:174,78839 €