
PM114/93-3C95 | |
|---|---|
DigiKey Part Number | 1779-PM114/93-3C95-ND |
Manufacturer | |
Manufacturer Product Number | PM114/93-3C95 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PM Type Length Width 4.488" (114.00mm) Diameter 1.831" (46.50mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.116 |
Packaging Bulk | Effective Length (le) mm 200.0 |
Part Status Active | Effective Area (Ae) mm² 1720.0 |
Core Type PM | Minimum Core Cross Section (Amin) mm² 1380.0 |
Supplier Device Package PM 114 x 93 | Effective Magnetic Volume (Ve) mm³ 344000.0 |
Material 3C95 | Finish Uncoated |
Diameter 4.488" (114.00mm) | Height 1.831" (46.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 137,09100 € | 1.370,91 € |
| Unit Price without VAT: | 137,09100 € |
|---|---|
| Unit Price with VAT: | 163,13829 € |

