
PM114/93-3C92 | |
|---|---|
DigiKey Part Number | 1779-PM114/93-3C92-ND |
Manufacturer | |
Manufacturer Product Number | PM114/93-3C92 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core PM Type 4.488" (114.00mm) Length 1.732" (44.00mm) Width Diameter 1.831" (46.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | PM | |
Supplier Device Package | PM 114 x 93 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.116 | |
Effective Length (le) mm | 200.0 | |
Effective Area (Ae) mm² | 1720.0 | |
Minimum Core Cross Section (Amin) mm² | 1380.0 | |
Effective Magnetic Volume (Ve) mm³ | 344000.0 | |
Finish | Uncoated | |
Height | 1.831" (46.50mm) | |
Length | 4.488" (114.00mm) | |
Width | 1.732" (44.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 132,80300 € | 1.328,03 € |
| Unit Price without VAT: | 132,80300 € |
|---|---|
| Unit Price with VAT: | 158,03557 € |

