
PM114/93-3C90 | |
|---|---|
DigiKey Part Number | 1779-PM114/93-3C90-ND |
Manufacturer | |
Manufacturer Product Number | PM114/93-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core PM Type Length Width Diameter 1.831" (46.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PM | |
Supplier Device Package | PM 114 x 93 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 20 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1850.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.116 | |
Effective Length (le) mm | 200.0 | |
Effective Area (Ae) mm² | 1720.0 | |
Minimum Core Cross Section (Amin) mm² | 1380.0 | |
Effective Magnetic Volume (Ve) mm³ | 344000.0 | |
Finish | Uncoated | |
Height | 1.831" (46.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 122,95800 € | 1.229,58 € |
| Unit Price without VAT: | 122,95800 € |
|---|---|
| Unit Price with VAT: | 146,32002 € |

