
PLT58/38/4-3F3 | |
|---|---|
DigiKey Part Number | 1779-PLT58/38/4-3F3-ND |
Manufacturer | |
Manufacturer Product Number | PLT58/38/4-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core PLT Type 2.299" (58.40mm) Length 1.500" (38.10mm) Width Diameter 0.413" (10.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 58 x 38 x 4 | |
Material | 3F3 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.224 | |
Effective Length (le) mm | 67.7 | |
Effective Area (Ae) mm² | 310.0 | |
Minimum Core Cross Section (Amin) mm² | 310.0 | |
Effective Magnetic Volume (Ve) mm³ | 20800.0 | |
Finish | Uncoated | |
Height | 0.413" (10.50mm) | |
Length | 2.299" (58.40mm) | |
Width | 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,57320 € | 2.058,56 € |
| Unit Price without VAT: | 2,57320 € |
|---|---|
| Unit Price with VAT: | 3,06211 € |

