
PLT58/38/4-3C97 | |
|---|---|
DigiKey Part Number | PLT58/38/4-3C97-ND |
Manufacturer | |
Manufacturer Product Number | PLT58/38/4-3C97 |
Description | FERRITE CORE PLT 3C97 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core PLT Type 2.299" (58.40mm) Length 1.500" (38.10mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
Category | Material 3C97 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.161" (4.10mm) |
Part Status Active | Length 2.299" (58.40mm) |
Core Type PLT | Width 1.500" (38.10mm) |
Supplier Device Package PLT 58 x 38 x 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,46195 € | 1.969,56 € |
| Unit Price without VAT: | 2,46195 € |
|---|---|
| Unit Price with VAT: | 2,92972 € |

