
PLT58/38/4-3C94 | |
|---|---|
DigiKey Part Number | 1779-PLT58/38/4-3C94-ND |
Manufacturer | |
Manufacturer Product Number | PLT58/38/4-3C94 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core PLT Type 2.299" (58.40mm) Length 1.500" (38.10mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
Category | Effective Length (le) mm 67.7 |
Manufacturer Ferroxcube | Effective Area (Ae) mm² 310.0 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 310.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 20800.0 |
Core Type PLT | Finish Uncoated |
Supplier Device Package PLT 58 x 38 x 4 | Height 0.161" (4.10mm) |
Material 3C94 | Length 2.299" (58.40mm) |
Gap Ungapped | Width 1.500" (38.10mm) |
Core Factor (ΣI/A) mm⁻¹ 0.224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,04678 € | 1.637,42 € |
| Unit Price without VAT: | 2,04678 € |
|---|---|
| Unit Price with VAT: | 2,43567 € |

