
PLT58/38/4-3C90 | |
|---|---|
DigiKey Part Number | PLT58/38/4-3C90-ND |
Manufacturer | |
Manufacturer Product Number | PLT58/38/4-3C90 |
Description | FERRITE CORE PLT 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core PLT Type 2.299" (58.40mm) Length 1.500" (38.10mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
Category | Material 3C90 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.161" (4.10mm) |
Part Status Active | Length 2.299" (58.40mm) |
Core Type PLT | Width 1.500" (38.10mm) |
Supplier Device Package PLT 58 x 38 x 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,04678 € | 1.637,42 € |
| Unit Price without VAT: | 2,04678 € |
|---|---|
| Unit Price with VAT: | 2,43567 € |

