
PLT43/28/4.1-3C97 | |
|---|---|
DigiKey Part Number | PLT43/28/4.1-3C97-ND |
Manufacturer | |
Manufacturer Product Number | PLT43/28/4.1-3C97 |
Description | FERRITE CORE PLT 3C97 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core PLT Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
Category | Material 3C97 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.161" (4.10mm) |
Part Status Active | Length 1.700" (43.20mm) |
Core Type PLT | Width 1.098" (27.90mm) |
Supplier Device Package PLT 43 x 28 x 4.1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42708 € | 1.427,08 € |
| Unit Price without VAT: | 1,42708 € |
|---|---|
| Unit Price with VAT: | 1,69823 € |

