
PLT43/28/4.1-3C92 | |
|---|---|
DigiKey Part Number | PLT43/28/4.1-3C92-ND |
Manufacturer | |
Manufacturer Product Number | PLT43/28/4.1-3C92 |
Description | FERRITE CORE PLT 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core PLT Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 43 x 28 x 4.1 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.161" (4.10mm) | |
Length | 1.700" (43.20mm) | |
Width | 1.098" (27.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30144 € | 1.301,44 € |
| Unit Price without VAT: | 1,30144 € |
|---|---|
| Unit Price with VAT: | 1,54871 € |

