
PLT38/25/3.8-3C92 | |
|---|---|
DigiKey Part Number | PLT38/25/3.8-3C92-ND |
Manufacturer | |
Manufacturer Product Number | PLT38/25/3.8-3C92 |
Description | FERRITE CORE PLT 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core PLT Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.150" (3.81mm) Height |
Datasheet | Datasheet |
Category | Material 3C92 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.150" (3.81mm) |
Part Status Active | Length 1.500" (38.10mm) |
Core Type PLT | Width 1.000" (25.40mm) |
Supplier Device Package PLT 38 x 25 x 3.8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,95135 € | 1.046,49 € |
| Unit Price without VAT: | 0,95135 € |
|---|---|
| Unit Price with VAT: | 1,13211 € |

