
PLT38/25/2.7-3C94 | |
|---|---|
DigiKey Part Number | 1779-PLT38/25/2.7-3C94-ND |
Manufacturer | |
Manufacturer Product Number | PLT38/25/2.7-3C94 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core PLT Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 38 x 25 x 2.7 | |
Material | 3C94 | |
Diameter | - | |
Inductance Factor (Al) | 8.2 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1840.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.282 | |
Effective Length (le) mm | 41.7 | |
Effective Area (Ae) mm² | 148.0 | |
Minimum Core Cross Section (Amin) mm² | 119.0 | |
Effective Magnetic Volume (Ve) mm³ | 6190.0 | |
Finish | Uncoated | |
Height | 0.106" (2.70mm) | |
Length | 1.500" (38.10mm) | |
Width | 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 0,83134 € | 914,47 € |
| Unit Price without VAT: | 0,83134 € |
|---|---|
| Unit Price with VAT: | 0,98929 € |

