
PLT32/20/3.2/R-3C92 | |
|---|---|
DigiKey Part Number | PLT32/20/3.2/R-3C92-ND |
Manufacturer | |
Manufacturer Product Number | PLT32/20/3.2/R-3C92 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.125" (3.18mm) Height |
Datasheet | Datasheet |
Category | Material 3C92 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.125" (3.18mm) |
Part Status Active | Length 1.250" (31.75mm) |
Core Type E | Width 0.800" (20.32mm) |
Supplier Device Package PLT 32 x 20 x 3.2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.560 | 0,67090 € | 1.717,50 € |
| Unit Price without VAT: | 0,67090 € |
|---|---|
| Unit Price with VAT: | 0,79837 € |

