
PLT32/20/3.2-3F3 | |
|---|---|
DigiKey Part Number | 1779-PLT32/20/3.2-3F3-ND |
Manufacturer | |
Manufacturer Product Number | PLT32/20/3.2-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core PLT Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.125" (3.18mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 1600 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.278 |
Packaging Bulk | Effective Length (le) mm 35.1 |
Part Status Active | Effective Area (Ae) mm² 130.0 |
Core Type PLT | Minimum Core Cross Section (Amin) mm² 130.0 |
Supplier Device Package PLT 32 x 20 x 3.2 | Effective Magnetic Volume (Ve) mm³ 4560.0 |
Material 3F36 | Finish Uncoated |
Inductance Factor (Al) 4.9 µH | Height 0.125" (3.18mm) |
Tolerance ±25% | Length 1.250" (31.75mm) |
Gap Ungapped | Width 0.800" (20.32mm) |
Effective Permeability (µe) 1040.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.560 | 0,76471 € | 1.957,66 € |
| Unit Price without VAT: | 0,76471 € |
|---|---|
| Unit Price with VAT: | 0,91000 € |

