
PLT32/20/3.2-3C94 | |
|---|---|
DigiKey Part Number | 1779-PLT32/20/3.2-3C94-ND |
Manufacturer | |
Manufacturer Product Number | PLT32/20/3.2-3C94 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core PLT Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.125" (3.18mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 32 x 20 x 3.2 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.278 | |
Effective Length (le) mm | 35.1 | |
Effective Area (Ae) mm² | 130.0 | |
Minimum Core Cross Section (Amin) mm² | 130.0 | |
Effective Magnetic Volume (Ve) mm³ | 4560.0 | |
Finish | Uncoated | |
Height | 0.125" (3.18mm) | |
Length | 1.250" (31.75mm) | |
Width | 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.560 | 0,62469 € | 1.599,21 € |
| Unit Price without VAT: | 0,62469 € |
|---|---|
| Unit Price with VAT: | 0,74338 € |

