
PLT32/20/3.2-3C92 | |
|---|---|
DigiKey Part Number | PLT32/20/3.2-3C92-ND |
Manufacturer | |
Manufacturer Product Number | PLT32/20/3.2-3C92 |
Description | FERRITE CORE PLT 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core PLT Type 1.289" (32.75mm) Length 0.800" (20.32mm) Width Diameter 0.125" (3.18mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 32 x 20 x 3.2 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.125" (3.18mm) | |
Length | 1.289" (32.75mm) | |
Width | 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.560 | 0,67396 € | 1.725,34 € |
| Unit Price without VAT: | 0,67396 € |
|---|---|
| Unit Price with VAT: | 0,80201 € |


