
PLT32/20/3.2-3C90 | |
|---|---|
DigiKey Part Number | PLT32/20/3.2-3C90-ND |
Manufacturer | |
Manufacturer Product Number | PLT32/20/3.2-3C90 |
Description | FERRITE CORE PLT 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core PLT Type 1.289" (32.75mm) Length 0.800" (20.32mm) Width Diameter 0.125" (3.18mm) Height |
Datasheet | Datasheet |
Category | Material 3C90 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.125" (3.18mm) |
Part Status Active | Length 1.289" (32.75mm) |
Core Type PLT | Width 0.800" (20.32mm) |
Supplier Device Package PLT 32 x 20 x 3.2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.560 | 0,61692 € | 1.579,32 € |
| Unit Price without VAT: | 0,61692 € |
|---|---|
| Unit Price with VAT: | 0,73413 € |

