
PLT30/20/3-3C94 | |
|---|---|
DigiKey Part Number | 1779-PLT30/20/3-3C94-ND |
Manufacturer | |
Manufacturer Product Number | PLT30/20/3-3C94 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core PLT Type 1.181" (30.00mm) Length 0.787" (20.00mm) Width Diameter 0.106" (2.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 30 x 20 x 3 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.335 | |
Effective Length (le) mm | 36.2 | |
Effective Area (Ae) mm² | 108.0 | |
Minimum Core Cross Section (Amin) mm² | 95.0 | |
Effective Magnetic Volume (Ve) mm³ | 3910.0 | |
Finish | Uncoated | |
Height | 0.106" (2.70mm) | |
Length | 1.181" (30.00mm) | |
Width | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.240 | 0,59725 € | 1.337,84 € |
| Unit Price without VAT: | 0,59725 € |
|---|---|
| Unit Price with VAT: | 0,71073 € |

