
PLT25/18/2-3C92 | |
|---|---|
DigiKey Part Number | 1779-PLT25/18/2-3C92-ND |
Manufacturer | |
Manufacturer Product Number | PLT25/18/2-3C92 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core PLT Type 0.984" (25.00mm) Length 0.709" (18.00mm) Width Diameter 0.598" (15.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 25 x 18 x 2 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.294 | |
Effective Length (le) mm | 26.4 | |
Effective Area (Ae) mm² | 89.7 | |
Minimum Core Cross Section (Amin) mm² | 82.8 | |
Effective Magnetic Volume (Ve) mm³ | 2370.0 | |
Finish | Uncoated | |
Height | 0.598" (15.20mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,47096 € | 1.507,07 € |
| Unit Price without VAT: | 0,47096 € |
|---|---|
| Unit Price with VAT: | 0,56044 € |

