
PLT22/16/2.5-4F1 | |
|---|---|
DigiKey Part Number | PLT22/16/2.5-4F1-ND |
Manufacturer | |
Manufacturer Product Number | PLT22/16/2.5-4F1 |
Description | FERRITE CORE PLT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core PLT Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
Category | Supplier Device Package PLT 22 x 16 x 2.5 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.224" (5.70mm) |
Part Status Active | Length 0.858" (21.80mm) |
Core Type PLT | Width 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68461 € | 684,61 € |
| Unit Price without VAT: | 0,68461 € |
|---|---|
| Unit Price with VAT: | 0,81469 € |

