
PLT20/14/2/S-3F46 | |
|---|---|
DigiKey Part Number | PLT20/14/2/S-3F46-ND |
Manufacturer | |
Manufacturer Product Number | PLT20/14/2/S-3F46 |
Description | FERRITE CORE PLT 3F46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core PLT Type 0.787" (20.00mm) Length 0.091" (2.30mm) Width Diameter 0.551" (14.00mm) Height |
Datasheet | Datasheet |
Category | Material 3F46 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.551" (14.00mm) |
Part Status Active | Length 0.787" (20.00mm) |
Core Type PLT | Width 0.091" (2.30mm) |
Supplier Device Package PLT 20 x 14 x 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | 0,46734 € | 2.691,88 € |
| Unit Price without VAT: | 0,46734 € |
|---|---|
| Unit Price with VAT: | 0,55613 € |

