
PLT20/14/2/S-3F4 | |
|---|---|
DigiKey Part Number | 1779-PLT20/14/2/S-3F4-ND |
Manufacturer | |
Manufacturer Product Number | PLT20/14/2/S-3F4 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core PLT Type 0.787" (20.00mm) Length 0.551" (14.00mm) Width Diameter 0.091" (2.30mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 630.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.42 |
Packaging Bulk | Effective Length (le) mm 25.1 |
Part Status Active | Effective Area (Ae) mm² 59.8 |
Core Type PLT | Minimum Core Cross Section (Amin) mm² 55.0 |
Supplier Device Package PLT 20 x 14 x 2 | Effective Magnetic Volume (Ve) mm³ 1500.0 |
Material 3F4 | Finish Uncoated |
Inductance Factor (Al) 1.9 µH | Height 0.091" (2.30mm) |
Tolerance ±25% | Length 0.787" (20.00mm) |
Gap Ungapped | Width 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | 0,42984 € | 2.475,88 € |
| Unit Price without VAT: | 0,42984 € |
|---|---|
| Unit Price with VAT: | 0,51151 € |

