Image for PLT20/14/2-3F46 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLT20/14/2-3F46

DigiKey Part Number
1779-PLT20/14/2-3F46-ND
Manufacturer
Manufacturer Product Number
PLT20/14/2-3F46
Description
Ferrite Misc
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Uncoated 3F46 Ferrite Core PLT Type 0.787" (20.00mm) Length 0.551" (14.00mm) Width Diameter 0.091" (2.30mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Factor (ΣI/A) mm⁻¹
0.42
Manufacturer
Ferroxcube
Effective Length (le) mm
25.1
Packaging
Bulk
Effective Area (Ae) mm²
59.8
Part Status
Active
Minimum Core Cross Section (Amin) mm²
55.0
Core Type
PLT
Effective Magnetic Volume (Ve) mm³
1500.0
Supplier Device Package
PLT 20 x 14 x 2
Finish
Uncoated
Material
3F46
Height
0.091" (2.30mm)
Inductance Factor (Al)
1.9 µH
Length
0.787" (20.00mm)
Tolerance
±25%
Width
0.551" (14.00mm)
Gap
Ungapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.7600,46734 €2.691,88 €
Unit Price without VAT:0,46734 €
Unit Price with VAT:0,55613 €