
PLT18/10/2/S-3C92 | |
|---|---|
DigiKey Part Number | PLT18/10/2/S-3C92-ND |
Manufacturer | |
Manufacturer Product Number | PLT18/10/2/S-3C92 |
Description | FERRITE CORE PLT 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core PLT Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.094" (2.40mm) Height |
Datasheet | Datasheet |
Category | Material 3C92 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.094" (2.40mm) |
Part Status Active | Length 0.709" (18.00mm) |
Core Type PLT | Width 0.394" (10.00mm) |
Supplier Device Package PLT 18 x 10 x 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30671 € | 613,42 € |
| Unit Price without VAT: | 0,30671 € |
|---|---|
| Unit Price with VAT: | 0,36498 € |

