
PLT18/10/2-3F46 | |
|---|---|
DigiKey Part Number | PLT18/10/2-3F46-ND |
Manufacturer | |
Manufacturer Product Number | PLT18/10/2-3F46 |
Description | FERRITE CORE PLT 3F46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core PLT Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.079" (2.00mm) Height |
Datasheet | Datasheet |
Category | Material 3F46 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.079" (2.00mm) |
Part Status Active | Length 0.709" (18.00mm) |
Core Type PLT | Width 0.394" (10.00mm) |
Supplier Device Package PLT 18 x 10 x 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30883 € | 617,66 € |
| Unit Price without VAT: | 0,30883 € |
|---|---|
| Unit Price with VAT: | 0,36751 € |

