
PLT18/10/2-3F3 | |
|---|---|
DigiKey Part Number | 1779-PLT18/10/2-3F3-ND |
Manufacturer | |
Manufacturer Product Number | PLT18/10/2-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PLT Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.079" (2.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 18 x 10 x 2 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 20.3 | |
Effective Area (Ae) mm² | 39.5 | |
Finish | Uncoated | |
Height | 0.079" (2.00mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30864 € | 617,28 € |
| Unit Price without VAT: | 0,30864 € |
|---|---|
| Unit Price with VAT: | 0,36728 € |

