
PLT18/10/2-3C90 | |
|---|---|
DigiKey Part Number | PLT18/10/2-3C90-ND |
Manufacturer | |
Manufacturer Product Number | PLT18/10/2-3C90 |
Description | FERRITE CORE PLT 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core PLT Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.079" (2.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 18 x 10 x 2 | |
Material | 3C90 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.079" (2.00mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26087 € | 521,74 € |
| Unit Price without VAT: | 0,26087 € |
|---|---|
| Unit Price with VAT: | 0,31044 € |

